AL1783T16E-13

Diodes Incorporated
621-AL1783T16E-13
AL1783T16E-13

Mfr.:

Description:
LED Lighting Driver ICs LED Linear Driver TSSOP-16EP T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.889

Stock:
11.889 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,611 € 6,11 €
0,551 € 13,78 €
0,486 € 48,60 €
0,454 € 113,50 €
0,435 € 217,50 €
0,423 € 423,00 €
Full Reel (Order in multiples of 2500)
0,40 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Linear
300 mA
TSSOP-16
60 V
6.5 V
500 Hz to 40 kHz
Adjustable
AL1783
- 40 C
+ 105 C
Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dimming: PWM
Input Voltage: 6.5 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Output Type: Open-Drain
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AL1783 LED Driver

Diodes Incorporated AL1783 LED Driver is a 3-channel linear driver with independent PWM dimming and current-setting controls for each channel. This LED driver operates from 6.5V to 60V wide input voltage range. The AL1783 driver is available in the TSSOP-16EP package to minimize PCB space and external component count. This LED driver suits target connected, commercial, industrial, and RGB LED lighting applications.

Offline LED Drivers

Diodes Incorporated Offline LED Drivers are designed to deliver highly accurate, constant output current to provide a high level of light quality and avoid flickering. Advanced technologies and architectures ensure high efficiency and reduce EMI. These offline LED drivers require few external components, offer a compact package size, enable lamp designers to reduce PCB footprint, increase power density, and raise overall product reliability. The series keeps start-up and operating currents low and uses dynamic base driver control and valley-mode switching to minimize transition loss and ensure high efficiency. Diodes Incorporated LED Drivers-Controllers feature comprehensive circuit protection, including overvoltage, short-circuit, and overtemperature facilities.