AH3360-FA-EVM

Diodes Incorporated
621-AH3360-FA-EVM
AH3360-FA-EVM

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Unipolar Switch UA null

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,73 € 25,73 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AH3360-FA-EVM Evaluation Board

Diodes Incorporated AH3360-FA-EVM Evaluation Board evaluates the AH3360 unipolar hall effect switch IC with an internal pull-up and pull-down capability. This unipolar hall switch features micropower operation, high sensitivity, and good RF noise immunity. The AH3360-FA-EVM board operates at -40°C to 85°C temperature range. This evaluation board functions at 1.6V to 3.6V supply voltage range. The AH3360-FA-EVM board is ideal for use in docking station detect, door, lids, and tray position switches, level, proximity, and position switches.

Magnetic Sensor Development Tools

Diodes Incorporated Magnetic Sensor Development Tools evaluate the hall effect magnetic sensors. These magnetic sensors provide a versatile and cost-effective solution for different magnetic field detection. The sensors are available in four reliable versions, including omnipolar hall effect switches, unipolar hall sensors, bipolar latched hall switches, and linear hall latches. These magnetic sensors provide high performance, a wide range of output options, operating voltage, and temperature range.