AH1912-FA-EVM

Diodes Incorporated
621-AH1912-FA-EVM
AH1912-FA-EVM

Mfr.:

Description:
Magnetic Sensor Development Tools Hall Omnipolar Switch UA null

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,72 € 25,72 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
Hall-Efffect
AH1912-FA
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000040
ECCN:
EAR99

AH1912x Evaluation Boards

Diodes Incorporated AH1912x Evaluation Boards evaluate AH1912x digital hall-effect switches that offer ultra-low power omnipolar operation. These AH1912x switches feature micropower operation and good RF noise immunity. The AH1912x boards operate at -40°C to 85°C temperature range. These evaluation boards function at a 1.6V to 5.5V supply voltage range. The AH1912x boards are ideal for E-locks, smoke detectors, appliances, medical devices and IoT systems, level, proximity, and position switches.

Magnetic Sensor Development Tools

Diodes Incorporated Magnetic Sensor Development Tools evaluate the hall effect magnetic sensors. These magnetic sensors provide a versatile and cost-effective solution for different magnetic field detection. The sensors are available in four reliable versions, including omnipolar hall effect switches, unipolar hall sensors, bipolar latched hall switches, and linear hall latches. These magnetic sensors provide high performance, a wide range of output options, operating voltage, and temperature range.