AH1902-FT4-7

Diodes Incorporated
621-AH1902-FT4-7
AH1902-FT4-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Prog HS Hall-Effect 1.6V to 3.6V 4.3uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,437 € 2,19 €
0,386 € 3,86 €
0,367 € 18,35 €
0,35 € 35,00 €
0,311 € 155,50 €
0,298 € 298,00 €
0,28 € 560,00 €
Full Reel (Order in multiples of 3000)
0,268 € 804,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar, Programmable
7.2 uA
3 mA
21 G, 48 G
9 G, 38 G
3 V
- 40 C
+ 85 C
SMD/SMT
X2-DFN2015-6
AH1902
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: CN
Output Voltage: 100 mV
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8542390090
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99

AH1902 Omnipolar Hall Effect Switch IC

Diodes Incorporated AH1902/AH1903 Omnipolar Hall Effect Switch ICs are high sensitivity micropower Omnipolar Hall effect switch ICs with internal pull up and pull down capability. Designed for portable and battery powered consumer equipment such as cellular phones and portable PCs to office equipment, home appliances and industrial applications, the average supply current is only 4.3uA at 1.8V. To support potable equipment the AH1902/AH1903 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space, the AH1902 is available in small low profile X1-DFN1216-4 and X2- DFN2015-6 packages while AH1903 is available in a small low profile X1-DFN1216-4 package.

Omnipolar Hall Effect Switch ICs

Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.