ADTC143TUAQ-13

Diodes Incorporated
621-ADTC143TUAQ-13
ADTC143TUAQ-13

Mfr.:

Description:
Digital Transistors Prebias Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,03 € 300,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Transistors
RoHS:  
Single
NPN
4.7 kOhms
SMD/SMT
SOT-323-3
250 MHz
50 V
330 mW
- 55 C
+ 150 C
Reel
Brand: Diodes Incorporated
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 10000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Biased Automotive Bipolar Transistors

Diodes Incorporated Pre-Biased Automotive Bipolar Transistors are a broad 100mA portfolio of transistors with a wide range of resistor combinations in SOT23 and SOT26 packages. These BJTs have two resistors and one transistor integrated into a single package. The pre-biased BJTs are AEC-Q101 qualified, ensure high reliability, and are supported by a Production Part Approval Process (PPAP).