ADTC113TCAQ-13

Diodes Incorporated
621-ADTC113TCAQ-13
ADTC113TCAQ-13

Mfr.:

Description:
Digital Transistors Prebias Transistor SOT23 T&R 10K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
1 kOhms
SMD/SMT
SOT-23-3
100
250 MHz
100 mA
100 mA
310 mW
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Channel Mode: Enhancement
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Emitter- Base Voltage VEBO: 50 V
Maximum DC Collector Current: 100 mA
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 10000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99