74LVC3G06SS8-7

Diodes Incorporated
621-74LVC3G06SS8-7
74LVC3G06SS8-7

Mfr.:

Description:
Inverters Logic LVC 3 Gate SSOP-8 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
51.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,16 € 1,60 €
0,142 € 3,55 €
0,122 € 12,20 €
0,112 € 28,00 €
0,107 € 53,50 €
0,101 € 101,00 €
Full Reel (Order in multiples of 3000)
0,099 € 297,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Inverters
RoHS:  
3 Circuit
LVC
Inverter
SSOP-8
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Type: CMOS
Low Level Output Current: 32 mA
Output Type: Open-Drain
Product Type: Inverters
Propagation Delay Time: 7.2 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74LVC3Gxx Triple Buffer Gates

Diodes Incorporated 74LVC3Gxx Triple Buffer Gates are engineered for operation with a 1.65V to 5.5V power supply range. The 74LVC3Gxx offers standard push-pull outputs with inputs tolerant to 5.5V, allowing use in a mixed-voltage environment.