74LVC245AT20-13

Diodes Incorporated
621-74LVC245AT20-13
74LVC245AT20-13

Mfr.:

Description:
Bus Transceivers Octal Buffer Trans 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,292 € 2,92 €
0,261 € 6,53 €
0,227 € 22,70 €
0,211 € 52,75 €
0,201 € 100,50 €
0,184 € 184,00 €
Full Reel (Order in multiples of 2500)
0,165 € 412,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
3.8 ns at 3.3 V
TSSOP-20
CMOS
CMOS
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: /
Operating Supply Current: 40 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Polarity: Inverting/Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LVC245
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Tradename: OCTALS
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

74LVCx Octal CMOS Logic

Diodes Inc 74LVCx is a low voltage CMOS logic family for use in computer and consumer electronics applications. The inputs are tolerant to 5.5V even when Vcc is 3V allowing the parts to be used in mixed voltage applications. Devices can be utilized to accept TTL input voltage input levels.