74LVC1T45Z6-7

Diodes Incorporated
621-74LVC1T45Z6-7
74LVC1T45Z6-7

Mfr.:

Description:
Translation - Voltage Levels Sgl Bit 1 Gate 5.5V 24mA 16uA 3 State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98.633

Stock:
98.633 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,112 € 1,12 €
0,098 € 2,45 €
0,084 € 8,40 €
0,077 € 19,25 €
0,073 € 36,50 €
0,07 € 70,00 €
0,067 € 134,00 €
Full Reel (Order in multiples of 4000)
0,064 € 256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Translation - Voltage Levels
RoHS:  
Dual Supply Transceiver
SOT-563-6
5.5 V
1.65 V
74LVC1T45
7.5 ns
- 40 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Type: Voltage
Logic Family: LVC
Number of Channels: 1 Channel
Operating Supply Current: 3 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.