74LVC1G34FS3-7

Diodes Incorporated
621-74LVC1G34FS3-7
74LVC1G34FS3-7

Mfr.:

Description:
Buffers & Line Drivers SGL BUFFER GATE 1.65-5.V 24mA 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
80.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,121 € 1,21 €
0,107 € 2,68 €
0,089 € 8,90 €
0,082 € 20,50 €
0,077 € 38,50 €
0,072 € 72,00 €
0,068 € 170,00 €
Full Reel (Order in multiples of 5000)
0,062 € 310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
X2-DFN0808-4
- 24 mA
24 mA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Series: 74LVC1G34
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.