74AVCH1T45FW3-7

Diodes Incorporated
621-74AVCH1T45FW3-7
74AVCH1T45FW3-7

Mfr.:

Description:
Translation - Voltage Levels Logic AVC 1G Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,14 € 1,40 €
0,123 € 3,08 €
0,105 € 10,50 €
0,096 € 24,00 €
0,091 € 45,50 €
0,08 € 80,00 €
0,076 € 190,00 €
Full Reel (Order in multiples of 5000)
0,076 € 380,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Translation - Voltage Levels
RoHS:  
1-bit Voltage Translator with Bus Hold
Dual Supply Voltage Translator
1 bit
DFN-0910-6
3.6 V
1.2 V
5.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Diodes Incorporated
Logic Family: AVCH
Number of Channels: 1 Channel
Operating Supply Current: 20 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.