74AUP2G14FW4-7

Diodes Incorporated
621-74AUP2G14FW4-7
74AUP2G14FW4-7

Mfr.:

Description:
Inverters Dual Schmitt Trigger 4mA at 3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.896

Stock:
4.896 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,081 € 0,81 €
0,071 € 1,78 €
0,06 € 6,00 €
0,055 € 13,75 €
0,052 € 26,00 €
0,049 € 49,00 €
0,046 € 115,00 €
Full Reel (Order in multiples of 5000)
0,044 € 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Inverters
RoHS:  
AUP
Schmitt Trigger Inverter
DFN-1010-6
3.6 V
800 mV
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
High Level Output Current: - 4 mA
Input Type: Schmitt Trigger
Low Level Output Current: 4 mA
Output Type: Push-Pull
Product Type: Inverters
Propagation Delay Time: 37.3 ns
Series: 74AUP2G
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AUP2Gxx Advanced Ultra-Low Power Logic

Diodes Inc. 74AUP2Gxx Advanced Ultra-Low Power CMOS Logic devices are designed for low voltage and low energy operation. They extend battery cell lifetime for a variety of hand-held consumer electronics, including cell phones, e-readers, and tablets. The logic devices' static power consumption is low with a leakage current of less than 0.9µA. Dynamic power consumption is also minimized with a typical power dissipation capacitance of 6pF at 3.6V. The 74AUP2G family operates over the 0.8V to 3.6V range and enables circuit supplies to be reduced to the lowest practical levels. The ultra-low-power 74AUP2G logic family is initially comprised of seven different dual-gate devices. Combinations of inversion and buffering functions include: inverters; inverters with open-drain output; buffers; buffers with open-drain output; Schmitt trigger inverters and Schmitt trigger buffers.