74AUP2G04FW4-7

Diodes Incorporated
621-74AUP2G04FW4-7
74AUP2G04FW4-7

Mfr.:

Description:
Inverters Dual Inveter 2 Gate 0.8 to 3.6 Vcc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.594

Stock:
2.594 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,115 € 1,15 €
0,101 € 2,53 €
0,087 € 8,70 €
0,08 € 20,00 €
0,076 € 38,00 €
0,071 € 71,00 €
0,067 € 167,50 €
Full Reel (Order in multiples of 5000)
0,057 € 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Inverters
RoHS:  
AUP
Schmitt Trigger Inverter
DFN-1010-6
3.6 V
800 mV
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
High Level Output Current: - 4 mA
Input Type: Schmitt Trigger
Low Level Output Current: 4 mA
Output Type: Push-Pull
Product Type: Inverters
Propagation Delay Time: 40.3 ns
Series: 74AUP2G
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99