74AUP1G00FS3-7

Diodes Incorporated
621-74AUP1G00FS3-7
74AUP1G00FS3-7

Mfr.:

Description:
Logic Gates Sgl 2 Input Pos NAND 0.8 to 3.6V 4mA 3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,119 € 1,19 €
0,105 € 2,63 €
0,089 € 8,90 €
0,082 € 20,50 €
0,077 € 38,50 €
0,074 € 74,00 €
0,069 € 172,50 €
Full Reel (Order in multiples of 5000)
0,065 € 325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AUP
2 Input
X2-DFN0808-4
1 Output
4 mA
- 4 mA
34.8 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 20 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AUP1G00
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99