74AHCT1G08QW5-7

Diodes Incorporated
621-74AHCT1G08QW5-7
74AHCT1G08QW5-7

Mfr.:

Description:
Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.307

Stock:
5.307 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,088 € 0,88 €
0,077 € 1,93 €
0,065 € 6,50 €
0,06 € 15,00 €
0,057 € 28,50 €
Full Reel (Order in multiples of 3000)
0,053 € 159,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHCT
2 Input
SOT-25-5
1 Output
8 mA
- 8 mA
5.1 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

74AHC1GxxQ & 74AHCT1GxxQ Automotive Gate Logic

Diodes Incorporated 74AHC1GxxQ and 74AHCT1GxxQ Automotive Single-Gate Logic are designed to buffer, invert, or gate logic signals at a specific point within an application. To proceed to the next block, a logic signal may need to be augmented by Complex telematics, infotainment, or ADAS subsystems.