74AHC1G02SE-7

Diodes Incorporated
621-74AHC1G02SE-7
74AHC1G02SE-7

Mfr.:

Description:
Logic Gates SINGLE 2 INPUT POS NOR 2.0V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.358

Stock:
8.358 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,073 € 0,73 €
0,065 € 1,63 €
0,055 € 5,50 €
0,05 € 12,50 €
0,047 € 23,50 €
0,045 € 45,00 €
Full Reel (Order in multiples of 3000)
0,044 € 132,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHC
2 Input
SOT-353-5
1 Output
8 mA
- 8 mA
4.6 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AHC1G
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 66,747 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.