1SMB5936B-13

Diodes Incorporated
621-1SMB5936B-13
1SMB5936B-13

Mfr.:

Description:
Zener Diodes 3.0W SM POWER ZENER 6.2V 39V 200mA 1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.377

Stock:
1.377
Can Dispatch Immediately
On Order:
3.000
Expected 1/22/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,336 € 3,36 €
0,215 € 21,50 €
0,163 € 81,50 €
0,145 € 145,00 €
Full Reel (Order in multiples of 3000)
0,123 € 369,00 €
0,111 € 666,00 €
0,096 € 864,00 €
0,094 € 2.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
REACH - SVHC:
30 V
SMD/SMT
SMB-2
3 W
5 %
1 uA
28 Ohms
- 65 C
+ 150 C
Single
12.5 mA
Reel
Cut Tape
MouseReel
1SMB59
Brand: Diodes Incorporated
Height: 2.5 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 4.57 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 3.94 mm
Zener Current: 50 mA
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.