DD-CM4-HEATSINK

Diodes Delight
392-DD-CM4-HEATSINK
DD-CM4-HEATSINK

Mfr.:

Description:
Heat Sinks Raspberry Pi Compute Module 4 (CM4) compatible heat sink assembly kit with mounting holes for 30mm fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €

Product Attribute Attribute Value Select Attribute
Diodes Delight
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Brand: Diodes Delight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: Piunora
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8473302000
ECCN:
EAR99