FAY-IS3-HR

Diode Laser Concepts
543-FAY-IS3-HR
FAY-IS3-HR

Mfr.:

Description:
Industrial Lasers 635nm 3.1mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diode Laser Concepts
Product Category: Industrial Lasers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Round
110 mA
3.1 mW
635 nm
Brand: Diode Laser Concepts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 80 mA
Product Type: Industrial Lasers
Subcategory: Lasers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99