611322-0002

Diode Laser Concepts
543-611322-0002
611322-0002

Mfr.:

Description:
Industrial Lasers Module 635nm 60 Deg Crosshair DC Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
686,70 € 3.433,50 €
622,14 € 6.221,40 €

Product Attribute Attribute Value Select Attribute
Diode Laser Concepts
Product Category: Industrial Lasers
Cross Hair
5 mW
635 nm
Brand: Diode Laser Concepts
Packaging: Bulk
Product Type: Industrial Lasers
Factory Pack Quantity: 1
Subcategory: Lasers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8536100000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.