281222-0001

Diode Laser Concepts
543-281222-0001
281222-0001

Mfr.:

Description:
Industrial Lasers Module 655nm Round Spot Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,57 € 245,57 €
215,03 € 2.150,30 €

Product Attribute Attribute Value Select Attribute
Diode Laser Concepts
Product Category: Industrial Lasers
Round Spot
70 mA
900 uW
655 nm
Brand: Diode Laser Concepts
Operating Supply Current: 40 mA
Product Type: Industrial Lasers
Factory Pack Quantity: 1
Subcategory: Lasers
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Laser Modules

Diode Laser Concepts (DLC) Industrial Laser Modules feature unique packaging with industry-standard connectors fabricated into the module body. This greatly simplifies fixture modifications, moving of modules, and module upgrades or replacement. Diode Laser Concepts Laser Modules can be changed in less than a minute, which eliminates costly machinery downtime. DLC Industrial Laser Modules feature internal drive circuitry that utilizes automotive electronics to provide maximum surge and static protection to the laser diode.