427492400-3

Digital View
762-427492400-3
427492400-3

Mfr.:

Description:
Specialised Cables Panel Cable (LVDS) 460MM, Series 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,56 € 37,56 €
31,51 € 315,10 €
31,20 € 780,00 €
30,65 € 1.532,50 €
27,57 € 2.757,00 €
26,53 € 6.632,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Specialised Cables
RoHS:  
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 33,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW