426496000-3

Digital View
762-426496000-3
426496000-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables LVDS PANEL CABLE 460MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,12 € 32,12 €
28,14 € 281,40 €
26,92 € 673,00 €
26,05 € 1.302,50 €
25,18 € 2.518,00 €
22,36 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
LVDS Panel Cable
460 mm
26 AWG
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW