426493700-3

Digital View
762-426493700-3
426493700-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 460mm LVDS panel cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,25 € 41,25 €
35,23 € 352,30 €
33,87 € 846,75 €
32,74 € 1.637,00 €
30,93 € 3.093,00 €
29,07 € 7.267,50 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
LVDS Panel Cable
460 mm
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW