426493000-3

Digital View
762-426493000-3
426493000-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables LVDS panel cable

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,40 € 38,40 €
32,70 € 327,00 €
31,93 € 798,25 €
31,39 € 1.569,50 €
28,99 € 2.899,00 €
27,22 € 6.805,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
LVDS Panel Cable
FI-S20S
DF-40DS
20 Conductor
460 mm
30 AWG
Black
Bulk
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 3.3 V, 5 V
Unit Weight: 25,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW