426210056-3

Digital View
762-426210056-3
426210056-3

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI TO DVI CABLE 560MM(22")

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 18,89 €
16,05 € 160,50 €
14,85 € 371,25 €
14,33 € 716,50 €
13,85 € 1.385,00 €
13,08 € 3.270,00 €
12,30 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Adapter Cable
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW