426171120-3

Digital View
762-426171120-3
426171120-3

Mfr.:

Description:
Ribbon Cables / IDC Cables HD1000/2000 board 50 way Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,34 € 35,34 €
30,95 € 309,50 €
29,61 € 740,25 €
28,66 € 1.433,00 €
27,70 € 2.770,00 €
27,03 € 6.757,50 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cable
180 mm
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: HD1000/2000 board 50 way cable
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW