426122210-3

Digital View
659-426122210-3
426122210-3

Mfr.:

Description:
Specialised Cables CABLE OSD 1524MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 14,59 €
12,64 € 126,40 €
11,98 € 299,50 €
11,81 € 590,50 €
10,41 € 1.041,00 €
9,73 € 2.432,50 €
9,04 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Specialised Cables
RoHS:  
I/O Cables
OSD Cable
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536700001
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW