426065400-3

Digital View
659-426065400-3
426065400-3

Mfr.:

Description:
Specialised Cables B/L CABLE CHI MEI G104V1-T03 300MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,74 € 11,74 €
9,12 € 91,20 €
7,65 € 765,00 €
7,03 € 3.515,00 €
6,71 € 6.710,00 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Specialised Cables
RoHS:  
300 mm
Brand: Digital View
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99

FEATURED PRODUCTS
DIGITAL VIEW