4178200XX-3

Digital View
762-4178200XX-3
4178200XX-3

Mfr.:

Description:
Display Modules DT-4096, CONTROLLER, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,14 € 257,14 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LCD Controllers
LCD Controller
4096 x 2160
RS-232, Serial
Backlight Type: LED
Brand: Digital View
Operating Supply Voltage: 12 V/24 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT-4096 4K Ultra-HD LCD Controller

Digital View DT-4096 4K Ultra-HD LCD Controller is an interface board designed to convert video signals from HDMI and Displayport inputs to V-by-One and eDP interface 4K panels. The DT-4096 supports display resolutions up to 4096 x 2160 and features a full-frame memory buffer for enhanced image control. Light sensor support enables the LCD Controller to adjust the display for ambient light.