4175801XX-3

Digital View
762-4175801XX-3
4175801XX-3

Mfr.:

Description:
Display Modules HE-1400v2 LCD controller board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,06 € 190,06 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
HE-1400
LCD Controllers
LCD Monitor
1366 x 768
Serial
Backlight Type: LED
Brand: Digital View
Dimensions: 107.4 mm x 91.4 mm x 17.1 mm
Operating Supply Current: 5 A
Operating Supply Voltage: 12 V/24 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 16
Subcategory: Displays
Part # Aliases: 417580122-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.

Harsh Environment LCD Controllers

Digital View Harsh Environment LCD Controllers are a compact general-purpose solution for LCD panels up to 1920 x 1200 resolution. Features include LVDS (2-channel), input signal ARGB (VGA) x 1, On-Screen-Display (OSD), and IR remote. These harsh environment controllers specify conformal coating, extended temperature, and vibration tolerance. The harsh environment LCD controllers operate at -40°C to 80°C temperature range.