416100120-3

Digital View
762-416100120-3
416100120-3

Mfr.:

Description:
Interface Development Tools PCB OSD SW. MT (10K) 12/24V

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
29
Expected 7/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,01 € 38,01 €

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Brand: Digital View
Dimensions: 89.5 mm x 30.5 mm x 10 mm
For Use With: 356301021-3
Interface Type: 10 pin header
Operating Supply Voltage: 12 V, 24 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGITAL VIEW