6069-410-044

Digilent
424-6069-410-044
6069-410-044

Mfr.:

Description:
I/O Modules PCI-DIO48H; PCI Digital Board; 48 Digital IO Channels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
317,34 € 317,34 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: I/O Modules
RoHS:  
Brand: Digilent
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 294,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
3A992.a

PCI-DIO48H PCI Express Digital I/O Board

Digilent PCI-DIO48H PCI Express Digital I/O Board is a robust and versatile solution for digital interfacing in industrial and laboratory environments. The Digilent PCI-DIO48H board features 48 TTL-compatible digital I/O lines, organized into six 8-bit ports, each of which can be independently configured for input or output. Designed for high-current applications, the board supports sourcing up to 15mA and sinking up to 64mA per line, making it suitable for driving relays, LEDs, and other digital loads. The device includes advanced features such as change-of-state detection, event counting, and programmable pull-up resistors, enhancing utility in automation, monitoring, and control systems. With a PCI Express x1 interface, the PCI-DIO48H ensures fast and reliable communication with host systems, and the compact form factor allows easy integration into standard PC platforms. This board is ideal for applications requiring precise digital control, including embedded system development, automated testing, and process control.

FEATURED PRODUCTS
DIGILENT