6069-410-014

Digilent
424-6069-410-014
6069-410-014

Mfr.:

Description:
Data Logging & Acquisition USB-1808X DAQ; 8SE/8 Diff input; 18b; 200kS/s

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
6
Expected 3/31/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
850,54 € 850,54 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
Input/Output
Combined
None
Terminal
USB
2.5 mA
8 Channel
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 574,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
8471809000
ECCN:
EAR99

MCC USB-1808X Simultaneous USB DAQ Device

Digilent MCC USB-1808X High-Speed, High-Precision, Simultaneous USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1808X offers eight high-precision, simultaneous analog inputs, 18-bit resolution, 200 kS/s/ch sample rate, two analog outputs, four digital I/O, two counters, and two quadrature encoder inputs. The USB-1808X includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also incorporated are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.