6069-410-006-1

Digilent
424-6069-410-006-1
6069-410-006-1

Mfr.:

Description:
Data Logging & Acquisition WebDAQ 504 Internet Enabled Vib/Acc Data Log; Digilent Build

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.349,34 € 1.349,34 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Vibration
Combined
Terminal
Ethernet, USB
1 A
4 Channel
Brand: Digilent
Description/Function: Internet Enabled Vibration-Acoustic Data Logger
Height: 38.1 mm
Length: 158.8 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 4 bit, 24 bit
Series: WebDAQ
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 6 VDC to 16 VDC
Width: 146.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471900000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WebDAQ 504 Vibration-Acoustic Data Logger

Digilent WebDAQ 504 Vibration-Acoustic Data Logger is a stand-alone vibration and acoustic data logger designed for remote monitoring, analysis, and control. The Digilent WebDAQ 504 has all the intelligence built into the WebDAQ, eliminating the need for a PC or additional software. The embedded WebDAQ web server can easily configure simple or sophisticated applications, log data, update digital outputs, and send notifications based on alarm conditions. The WebDAQ can also view real-time data from any location and device with a web browser. The WebDAQ 504 provides four simultaneous IEPE inputs for measuring sensors like accelerometers and microphones, plus four isolated digital bits that can be used as trigger inputs or alarm outputs. Housed in a heavy-duty chassis, the Digilent WebDAQ 504 Vibration-Acoustic Data Logger 504 is rugged enough for industrial applications.