6002-410-036

Digilent
424-6002-410-036
6002-410-036

Mfr.:

Description:
Daughter Cards & OEM Boards Software Defined Radio - TwinRX USRP Daughterboard (10 MHz - 6 GHz, 80 MHz BW, 2 RX)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.511,74 € 5.511,74 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
USRP X
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: TwinRX USRP
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: USRP X
Tradename: USRP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99