411-002

Digilent
424-411-002
411-002

Mfr.:

Description:
Benchtop Oscilloscopes Analog Discovery Pro ADP5470 Product Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.009,14 € 3.009,14 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
RoHS:  
Accessory
Brand: Digilent
Features: ADP5470
Packaging: Bulk
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Discovery Pro 5000 Series Oscilloscopes

Digilent Analog Discovery Pro 5000 Series Oscilloscopes include not only a mixed signal oscilloscope (MSO) but also an integrated CAT II digital multimeter (DMM), three programmable power supplies, a dedicated trigger line, and an arbitrary waveform generator. With 34 digital inputs operating at 1GS/s working in tandem with the analog system, these rugged devices offer a range of bandwidths and sample rates for analog inputs to fit application needs. The figures include a base of 100MHz at 1GS/s, along with 350MHz at 1.5GS/s, and all the way up to 500MHz at 2GS/s. The series is driven by Digilent’s free WaveForms software, and everything is included with a one-time purchase of the hardware, making these devices more than just a tool. Digilent Analog Discovery Pro 5000 Series Oscilloscopes combine a complete set of instruments into a singular device for design flexibility and configurability.