410-436-1

Digilent
424-410-436-1
410-436-1

Mfr.:

Description:
Benchtop Oscilloscopes Analog Discovery Pro 2440 Mixed Signal Oscilloscope

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 7/21/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.787,90 € 1.787,90 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
RoHS:  
2 Channel
0 V to 3.3 V
AC Supply Voltage: 4.5 V to 5.5 V
Brand: Digilent
Height: 37.9 mm
Interface Type: USB
Length: 210 mm
Packaging: Bulk
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 164.5 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471809000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Discovery Pro 2440/2450 Oscilloscopes

Digilent Analog Discovery Pro 2440/2450 Oscilloscopes are USB 3.2-based mixed-signal oscilloscopes with four analog channels of either 100MHz bandwidth and 12-bit resolution or 200MHz bandwidth and 8-bit resolution. These oscilloscopes feature a 16-channel logic analyzer and pattern generator, and a 14-bit arbitrary waveform generator with a 15MHz bandwidth. The Analog Discovery Pro 2440/2450 oscilloscopes offer a dual-mode option that allows two devices to be operated simultaneously, with 8 analog inputs, 32 digital I/Os, and 2 AWGs. These oscilloscopes offer extensive and powerful software support with WaveForms, WaveForms SDK, and LabVIEW. The Analog Discovery Pro 2440/2450 oscilloscopes support expansive analysis, including Bode plot, dedicated FFT, impedance analyzer, bus analyzer, and data logger. Additional views include FFT, histogram, persistence, eye diagram, and analog-to-digital plots.