410-373

Digilent
424-410-373
410-373

Mfr.:

Description:
PCBs & Breadboards Breadboard Breakout for Analog Discovery

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 8,93 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Breadboard Breakout
For Analog Discovery 2
2.16 in
1.69 in
Brand: Digilent
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 37 g
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
8534009000
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

410-373 Breadboard Breakout

Digilent 410-373 Breadboard Breakout is designed to connect Analog Discovery's signals to a breadboard easily. This breadboard breakout is used with the Analog Discovery to provide a secure connection with any sized breadboard. The 410-373 breadboard breakout provides a female header to pass through all the connections from the Analog Discovery 2. This breadboard breakout also offers a Cmod style breakout with standard breadboard spaced pins. The 410-373 breadboard breakout features labels for breadboard breakout pins corresponding to Analog Discovery header connections.