410-353

Digilent
424-410-353
410-353

Mfr.:

Description:
Interface Development Tools Pmod CAN: CAN 2.0B Controller

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CAN Controller
MCP25625
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 3.6 cm x 4.6 cm
Interface Type: SPI
Product Type: Interface Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99