410-319-1

Digilent
424-410-319-1
410-319-1

Mfr.:

Description:
Programmable Logic IC Development Tools Arty A7-100T

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
284,05 € 284,05 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Platforms
FPGA
Artix-7
Brand: Digilent
Operating Supply Voltage: 7 V to 15 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 88,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Arty A7-100T Development Board

Digilent Arty A7-100T Development Board is a ready-to-use development platform designed around the Artix-7 Field Programmable Gate Array (FPGA) from Xilinx®. This development board is designed specifically to be used as a MicroBlaze soft processing system. The Arty A7-100T development board provides adaptability and a flexible processing platform when used as a MicroBlaze. This development board is bound to multiple sets of processing peripherals. The Arty A7-100T development board features a communication powerhouse chock-full of UARTs, SPIs, I2Cs, and an Ethernet MAC. This development board also features a precise timekeeper with twelve 32-bit timers.