410-282

Digilent
424-CMOD-S6
410-282

Mfr.:

Description:
Programmable Logic IC Development Tools Cmod-S6

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
FPGA
Spartan-6 LX45
Brand: Digilent
Description/Function: Board also includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies, and basic I/O devices
For Use With: Spartan-6 LX45
Interface Type: USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.