410-233

Digilent
424-PMOD-AMP2
410-233

Mfr.:

Description:
Audio IC Development Tools PmodAMP2 - Audio Amplifier

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
Audio Amplifier
5 V
Bulk
Brand: Digilent
Description/Function: Amplifies low power audio signals to drive a monophonic output
Output Power: 2.5 W
Product Type: Audio IC Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8518402000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.