410-191

Digilent
424-PMOD-I2S
410-191

Mfr.:

Description:
Audio IC Development Tools PmodI2S - Stereo Audio Output

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
Audio
3.3 V
Bulk
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: A peripheral module that provides a D/A converter allowing for high quality stereo sound from a digital source
For Use With: CS4344
Interface Type: I2S
Product Type: Audio IC Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-191P
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543909000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99