360-076

Digilent
424-360-076
360-076

Mfr.:

Description:
Programmable Logic IC Development Tools Trenz TE0802: Zynq UltraScale+ MPSoC Development Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
SoC FPGA
XCZU2CG
Brand: Digilent
Dimensions: 100 mm x 100 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TE0802: Zynq UltraScale+ MPSoC Development Board

Digilent Trenz TE0802: Zynq UltraScale+ MPSoC Development Board features SDRAM DDR4 8GB memory, multiple connectivity interfaces, display port, VGA, USB 3.0, and Gigabit Ethernet RJ45. The board includes versatile onboard I/O, push buttons, slide switches, a seven-segment LED display, and 12-pin Pmod connectors in one convenient package. This TE0802 board is fully compatible with Xilinx’s high-performance Vivado® design Suite HL WebPACK™ Edition and comes with Vivado and Petalinux example projects.