240-005

Digilent
424-1-PIN-MTE-CBL
240-005

Mfr.:

Description:
Jumper Wires 1-Pin MTE-Cable

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Jumper Wires
RoHS:  
I/O Cables
1 Position
1 Position
6 in
Brand: Digilent
Description/Function: 1 pin MTE cable
Number of Conductors: 1 Conductor
Packaging: Bulk
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8473309000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGILENT