XTP9B-PKI-RA

888-XTP9B-PKI-RA
XTP9B-PKI-RA

Mfr.:

Description:
Modems 9XTend Replacement RS232/485 N.A W/acc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RF Modems
RS-232, RS-422, RS-485
7 V
28 V
- 40 C
+ 85 C
6.99 cm x 13.97 cm x 2.86 cm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: XTend-PKG RF modems
Frequency: 902 MHz to 928 MHz
Product Type: Modems
Series: 9XTend
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: XTend
Unit Weight: 748,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517623400
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C