XTP9B-DMS-001

888-XTP9B-DMS-001
XTP9B-DMS-001

Mfr.:

Description:
Sub-GHz Modules 9XTend Replacement DigiMesh RPSMA N.A.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,16 € 237,16 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
9XTend
900 MHz
1 W
UART
2.8 V
5.5 V
710 mA
35 mA
- 40 C
+ 85 C
RP-SMA
6.1 cm x 4.8 cm x 3.7 cm
LoRa/LoRaWAN
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Mounting Style: Chassis Mount
Operating Supply Voltage: 2.8 V to 5.5 V
Product: RF Modules
Product Type: Sub-GHz Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Tradename: XTend
Unit Weight: 36,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

XTend® OEM RF Modules

Digi XTend® OEM RF Modules offer a low-cost, easy-to-use wireless data solution. Supported networking topologies include peer-to-peer, point-to-multipoint, repeater, and DigiMesh. The XTend RF Modules have an indoor/urban range of up to 1000 feet. Interference is avoided with Frequency Hopping Spread Spectrum (FHSS) by hopping to a new frequency with every packet transmission or re-transmission. The transmit power output is adjustable from 100mW to 1W. 

FEATURED PRODUCTS
DIGI INTERNATIONAL