XM-M92-4P-AA

Digi
888-XM-M92-4P-AA
XM-M92-4P-AA

Mfr.:

Description:
Modems Xbee modem900HP 200K RS-485 Austral w/acc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,87 € 196,87 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RF Modems
RS-485
7 V
30 V
- 40 C
+ 85 C
11.4 cm x 7 cm x 2.9 cm
Brand: Digi
Description/Function: Xbee modem, RS485 to Xbee-PRO 900HP, 200 Kbps with accessories for Australia
Frequency: 902 MHz to 928 MHz
Product Type: Modems
Series: XBee-PRO 900HP
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: XBee-PRO
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.