XKB9-DMT-AHP

Digi
888-XKB9-DMT-AHP
XKB9-DMT-AHP

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee-PRO 900HP DigiMesh Kit Aust.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Design Kits
XBee-PRO 900HP
900 MHz
SPI, UART
2.1 V to 3.6 V
XBee
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: XBee-PRO 900HP DigiMesh kit (Australia)
Product Type: Zigbee Development Tools
Series: XBee-PRO 900HP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee-PRO
Unit Weight: 472,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C